Texas Instruments SNJ54LS670W technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54LS670W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.