Positive edge-triggered D flip-flop with true output, featuring 6 bits and a 16-pin ceramic dual in-line package (CDIP16). Operates across a supply voltage range of 2V to 5.5V, with a nominal supply of 2.5V. Offers a maximum operating temperature of 125°C and a minimum of -55°C, suitable for military temperature grades and MIL-PRF-38535 screening. Propagation delay is 23ns, with a nominal supply propagation delay of 16.5ns at 50pF load capacitance. Maximum operating frequency reaches 50MHz.
Texas Instruments SNJ54LV174AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 23 |
| Number of Bits | 6 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 16.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Screening Level | MIL-PRF-38535 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 110 |
| Max Frequency@Nom-Sup | 50000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54LV174AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.