12-bit up binary counter, featuring negative edge triggering and operating across a wide supply voltage range of 2V to 5.5V. This logic IC offers a maximum operating frequency of 50MHz at nominal supply voltage, with a propagation delay of 28ns. Designed for military temperature grades, it functions reliably from -55°C to 125°C. The component is housed in a 16-terminal ceramic dual in-line package (CDIP16) with a JEDEC package code of R-GDIP-T16.
Texas Instruments SNJ54LV4040AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 28 |
| Number of Bits | 12 |
| Max I(ol) | 0.006 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Screening Level | MIL-PRF-38535 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 125 |
| Max Frequency@Nom-Sup | 50000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54LV4040AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.