The SNJ54LVC540AFK is a surface-mount CMOS buffer with 8 inputs and 8 outputs. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 3.6V. The device has a propagation delay of 8.2ns and a quiescent current of 10uA. It is not RoHS compliant and contains lead.
Texas Instruments SNJ54LVC540AFK technical specifications.
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54LVC540AFK to view detailed technical specifications.
No datasheet is available for this part.