Octal edge-triggered D-type flip-flops with 3-state outputs, operating at a nominal 3.3V supply. Features 8 bits, positive edge triggering, and true output polarity. This MILITARY temperature grade component offers a propagation delay of 6.8ns and a maximum operating frequency of 150MHz. Housed in a 20-terminal, dual inline package (R-GDIP-T20), it supports a wide operating temperature range from -55°C to 125°C.
Texas Instruments SNJ54LVT574J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.195 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVT |
| Propagation Delay (tpd) | 6.8 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 6.1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 14 |
| Screening Level | MIL-PRF-38535 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54LVT574J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.