Octal bus transceiver and register with 3-state outputs, operating at a nominal 3.3V supply voltage (2.7V to 3.6V). This registered bus transceiver features 8 bits, bidirectional data flow, and independent control. Designed for MILITARY temperature grades (-55°C to 125°C) and MIL-PRF-38535 screening, it offers a propagation delay of 6.6ns (4.9ns at nominal supply) and a load capacitance of 50pF. The component is housed in a 28-terminal, 11.43mm square JEDEC S-CQCC-N28 package.
Texas Instruments SNJ54LVT646FK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | LVT |
| Propagation Delay (tpd) | 6.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 4.9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 14 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54LVT646FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.