Dual 4-bit bus driver with true output, designed for military temperature grades (-55°C to 125°C). Features a 20-terminal ceramic package (DFP-20) and operates with a nominal supply voltage of 3.3V (2.7V to 3.6V). Offers a propagation delay of 4ns and supports a maximum output current (Iol) of 0.048A. This LVT family logic IC provides two 4-bit functions with enable low/high control.
Texas Instruments SNJ54LVTH241W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVT |
| Propagation Delay (tpd) | 4 |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 3.7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-PRF-38535 |
| Control Type | ENABLE LOW/HIGH |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54LVTH241W to view detailed technical specifications.
No datasheet is available for this part.