8-bit inverted output bus driver with LVT family logic. Operates from a 2.7V to 3.6V supply, with a nominal 3.3V. Features a 20-terminal ceramic DFP-20 package (R-GDFP-F20) and a MILITARY temperature grade, supporting operation from -55°C to 125°C. Offers a maximum propagation delay of 4.7ns and a typical delay of 3.9ns at nominal supply. Designed with an ENABLE LOW control type and MIL-PRF-38535 screening.
Texas Instruments SNJ54LVTH540W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVT |
| Propagation Delay (tpd) | 4.7 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 3.9 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 5 |
| Screening Level | MIL-PRF-38535 |
| Control Type | ENABLE LOW |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54LVTH540W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.