Military-grade 16-terminal multiplexer with 8 inputs and 1 complementary output. Features 3-state outputs, a supply voltage range of 4.5V to 5.5V (5V nominal), and a maximum power supply current of 85mA. Operating temperature range spans from -55°C to 125°C, with a propagation delay of 19.5ns. Packaged in a 16-pin ceramic flat pack (R-GDFP-F16) and meets MIL-PRF-38535 screening.
Texas Instruments SNJ54S251W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | S |
| Propagation Delay (tpd) | 19.5 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 19.5 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| Power Supply Current-Max (ICC) | 85 |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54S251W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.