
Texas Instruments SNJ55188J technical specifications.
| Package/Case | J |
| Data Rate | 300Kbps |
| Dual Supply Voltage | 9V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ55188J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.