Texas Instruments SNJ55462FK technical specifications.
| Lead Free | Contains Lead |
| Number of Drivers | 2 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Propagation Delay | 65ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 25ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ55462FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.