Texas Instruments SNJ55976A1WD technical specifications.
| Data Rate | 20Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Drivers | 9 |
| Number of Transmitters | 9 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ55976A1WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.