The SNJ55LBC173FK is a 4-channel bus transceiver from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 5.25V. The device is not RoHS compliant and contains lead. It is available in a QCCN, LCC20, or .35SQ package type, packaged in rail or tube.
Texas Instruments SNJ55LBC173FK technical specifications.
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ55LBC173FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.