
Differential Bus Transceiver 20-LCCC -55 to 125
Texas Instruments SNJ55LBC176FK technical specifications.
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Drivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ55LBC176FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.