Texas Instruments SNJ55LVDS32FK technical specifications.
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.375W |
| Propagation Delay | 6.1ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 6.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ55LVDS32FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.