
Texas Instruments SP1202S03RB-PCB/NOPB technical specifications.
| Interface | USB |
| Mount | PCB |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | WEBENCH® Buildit Board |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SP1202S03RB-PCB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
