
Texas Instruments SRC4192IDBG4 technical specifications.
| Package/Case | SSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 212kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660uW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Output Power | 225mW |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SRC4192 |
| Weight | 0.007408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SRC4192IDBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
