
The SRC4192IDBR is a data converter from Texas Instruments, packaged in a lead-free SSOP package. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. The device has an output power of 225mW and is compliant with RoHS regulations.
Texas Instruments SRC4192IDBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power | 225mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SRC4192 |
| Weight | 0.007408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SRC4192IDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
