
The SRC4392IPFBR is a dual-UART bridge IC that supports I2C and SPI interfaces with a 64-byte FIFO. It operates at a maximum supply voltage of 3.6V and has a maximum output power of 326mW. The device is available in a TQFP package with dimensions of 7mm in length and width, and 1mm in thickness. It is rated for operation between -40°C and 85°C and is compliant with lead-free and RoHS standards.
Texas Instruments SRC4392IPFBR technical specifications.
| Package/Case | TQFP |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Output Power | 326mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 6.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.004938oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SRC4392IPFBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
