Texas Instruments STSB43AB22APDTG4 technical specifications.
| Package/Case | TQFP |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 92.4mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments STSB43AB22APDTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.