
Texas Instruments TALP1000B technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 5.2V |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| Self Resonant Frequency | 130Hz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TALP1000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
