The TAS2505TRGERQ1 is an industrial-grade quad audio IC from Texas Instruments. It operates within a temperature range of -40°C to 105°C and is compliant with AEC-Q100 standards. This device has 24 terminals and is available in a VQFN-24 package. It requires a supply voltage between 1.65V and 1.95V. The TAS2505TRGERQ1 is a specialized IC designed for audio applications.
Texas Instruments TAS2505TRGERQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TAS2505TRGERQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.