
Texas Instruments TAS2521EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TAS2521EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
