
Texas Instruments TAS2552EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C |
| Max Output Power | 3.5W |
| Operating Supply Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TAS2552EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
