
Texas Instruments TAS2552YFFT technical specifications.
| Common Mode Rejection Ratio | 59dB |
| Dual Supply Voltage | 1.8V |
| Input Type | SINGLE |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 4W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Quiescent Current | 6.54mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS2552YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
