
The TAS3004PFB is a dual I2C bridge IC from Texas Instruments, featuring a TQFP package and operating within a temperature range of 0°C to 70°C. This device is designed for use in consumer applications and is compliant with RoHS regulations. The TAS3004PFB contains lead, making it non-lead-free. It is available in a tray packaging format with a quantity of 250 units per package.
Texas Instruments TAS3004PFB technical specifications.
| Package/Case | TQFP |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TAS3004 |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS3004PFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
