
Texas Instruments TAS3108EVM2 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, USB, I2S |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS3108EVM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
