
Texas Instruments TAS3202PAG technical specifications.
| Package/Case | TQFP |
| Frequency | 135MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TAS3202 |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS3202PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
