
Texas Instruments TAS5001IPFBG4 technical specifications.
| Package/Case | TQFP |
| Dual Supply Voltage | 3.3V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 59.4mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAS5001 |
| Supply Current | 8mA |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5001IPFBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
