
Texas Instruments TAS5010-5112F2EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Output Power | 62W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PurePath Digital™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5010-5112F2EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
