Texas Instruments TAS5012IPFBG4 technical specifications.
| Package/Case | TQFP |
| Interface | I2S |
| Lead Free | Contains Lead |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 3.6V |
| Output Power | 59.4mW |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TAS5012 |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5012IPFBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.