Texas Instruments TAS5026IPAGR technical specifications.
| Package/Case | TQFP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 6 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5026IPAGR to view detailed technical specifications.
No datasheet is available for this part.