
Texas Instruments TAS5028-5122C6EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Output Power | 37W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PurePath Digital™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5028-5122C6EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
