
The TAS5028APAG is an 8-channel I2C interface IC from Texas Instruments, operating within a temperature range of 0°C to 70°C. This lead-free device is packaged in a TQFP-64 package type and is RoHS compliant. It is designed to handle an output power of 1.87W and is suitable for use in consumer applications.
Texas Instruments TAS5028APAG technical specifications.
| Package/Case | TQFP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 8 |
| Operating Supply Voltage | 3.6V |
| Output Power | 1.87W |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5028APAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
