
Texas Instruments TAS5028APAGR technical specifications.
| Package/Case | TQFP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 8 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5028APAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
