Texas Instruments TAS5036PFC technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TAS5036PFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.