
The TAS5086DBTRG4 is a specialized IC designed for I2S interface applications. It operates within a temperature range of 0°C to 70°C and is powered by a 3.6V supply voltage. The device is packaged in a TSSOP-38 package and is available in quantities of 2000. The TAS5086DBTRG4 is compliant with RoHS regulations and is suitable for consumer applications.
Texas Instruments TAS5086DBTRG4 technical specifications.
| Package/Case | TSSOP |
| Interface | I2S |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 3.6V |
| Output Power | 817mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Weight | 0.004233oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5086DBTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
