
Texas Instruments TAS5101DAP technical specifications.
| Package/Case | HTSSOP EP |
| Dual Supply Voltage | 26.5V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 15W |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Output Power | 15W |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Equibit™ |
| Supply Current | 20mA |
| Supply Type | Triple |
| Weight | 0.006349oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TAS5101DAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.