
The TAS5101DAPR is a triple supply triple audio amplifier from Texas Instruments, packaged in a surface mount HTSSOP. It operates over a temperature range of 0°C to 70°C and has a maximum output power of 15W. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Texas Instruments TAS5101DAPR technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 26.5V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 15W |
| Mount | Surface Mount |
| Output Power | 15W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Equibit™ |
| Supply Current | 20mA |
| Supply Type | Triple |
| Weight | 0.006349oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TAS5101DAPR to view detailed technical specifications.
No datasheet is available for this part.
