
Texas Instruments TAS5101IDAP technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 26.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15W |
| Mount | Surface Mount |
| Output Power | 15W |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Equibit™ |
| Supply Current | 20mA |
| Supply Type | Triple |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TAS5101IDAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
