
The TAS5101IDAPRG4 is a triple supply triple audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount HTSSOP package. The amplifier has a maximum output power of 15W and a supply current of 20mA. It is not RoHS compliant and is part of the Equibit series.
Texas Instruments TAS5101IDAPRG4 technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 26.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15W |
| Mount | Surface Mount |
| Output Power | 15W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Equibit™ |
| Supply Current | 20mA |
| Supply Type | Triple |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TAS5101IDAPRG4 to view detailed technical specifications.
No datasheet is available for this part.
