
Texas Instruments TAS5102DAD technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 18V |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20W |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 23V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 20W |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Type | Dual |
| Termination | SMD/SMT |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5102DAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.