
The TAS5110DAPRG4 is a 50W audio amplifier from Texas Instruments, operating within a temperature range of 0-70°C. It is designed to function with a supply voltage of 3.3V and a supply current of 2mA. The amplifier is packaged in a surface-mount HTSSOP package and is compliant with RoHS regulations. It is suitable for use in audio applications where high power output is required.
Texas Instruments TAS5110DAPRG4 technical specifications.
| Package/Case | HTSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 50W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Equibit™ |
| Supply Current | 2mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5110DAPRG4 to view detailed technical specifications.
No datasheet is available for this part.
