Texas Instruments TAS5111ADADG4 technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 29.5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 93W |
| Mount | Surface Mount |
| Output Power | 70W |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 5mA |
| Supply Type | Dual |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5111ADADG4 to view detailed technical specifications.
No datasheet is available for this part.
