
The TAS5111ADADR is a dual-supply audio amplifier from Texas Instruments, designed for high-power applications. It operates within a temperature range of 0°C to 70°C and is available in a surface-mount HTSSOP package. With a maximum output power of 93W, this amplifier is suitable for demanding audio applications. The device is lead-free and RoHS compliant, making it a suitable choice for environmentally conscious designs.
Texas Instruments TAS5111ADADR technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 29.5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 93W |
| Mount | Surface Mount |
| Output Power | 70W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 1mA |
| Supply Type | Dual |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5111ADADR to view detailed technical specifications.
No datasheet is available for this part.
