The TAS5111DAD is a surface mount audio amplifier from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is a lead-free device with a maximum output power of 93W and a supply current of 1mA. The amplifier is packaged in a 46-unit rail/Tube package and is RoHS compliant. It is designed for use in audio applications and is part of the PurePath Digital series.
Texas Instruments TAS5111DAD technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 29.5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 93W |
| Mount | Surface Mount |
| Output Power | 93W |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 1mA |
| Supply Type | Triple |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5111DAD to view detailed technical specifications.
No datasheet is available for this part.
