
Texas Instruments TAS5112ADCA technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Load Impedance | 6R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 62W |
| Min Supply Voltage (DC) | 3V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Output Power | 62W |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 5mA |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5112ADCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
