
Texas Instruments TAS5112ADFDRG4 technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 29.5V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 62W |
| Mount | Surface Mount |
| Output Power | 62W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 5mA |
| Supply Type | Triple |
| Weight | 0.008356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5112ADFDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
