
Texas Instruments TAS5121DKDR technical specifications.
| Package/Case | HSSOP |
| Dual Supply Voltage | 30.5V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 100W |
| Min Supply Voltage (DC) | 3V |
| Output Power | 100W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 24mA |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5121DKDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
