
Texas Instruments TAS5152DKD technical specifications.
| Package/Case | HSSOP |
| Dual Supply Voltage | 35V |
| Lead Free | Lead Free |
| Load Impedance | 2R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 125W |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 37V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 2 |
| Output Power | 45W |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 16mA |
| Supply Type | Triple |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5152DKD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
